
125535 | |
|---|---|
DigiKey Part Number | 2267-125535-ND |
Manufacturer | |
Manufacturer Product Number | 125535 |
Description | B555 10X7 WHT/BLU BILING/MEN HOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Blue Legend, White Background Men/Hombres |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Men/Hombres | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,93650 € |

