
131998 | |
|---|---|
DigiKey Part Number | 2267-131998-ND |
Manufacturer | |
Manufacturer Product Number | 131998 |
Description | B120 14X10 BLK/YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black Legend, Yellow Background Caution. Ppe Required |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | Fiberglass | |
Label Type | Caution. Ppe Required | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 € | 36,91 € |
| Unit Price without VAT: | 36,91000 € |
|---|---|
| Unit Price with VAT: | 44,66110 € |

