
144771 | |
|---|---|
DigiKey Part Number | 2267-144771-ND |
Manufacturer | |
Manufacturer Product Number | 144771 |
Description | B555 10X14 ANSI BLK,YEL/WHT WTCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Yellow Legend, White Background Caution. Watch Your Step. Falls Can Result In Injury |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Yellow Legend, White Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Caution. Watch Your Step. Falls Can Result In Injury | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,10000 € | 27,10 € |
| Unit Price without VAT: | 27,10000 € |
|---|---|
| Unit Price with VAT: | 32,79100 € |

