


151578 | |
|---|---|
DigiKey Part Number | 2267-151578-ND |
Manufacturer | |
Manufacturer Product Number | 151578 |
Description | INKJET SHEET, B2581, 8.5" X 11", |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 11.000" (279.40mm) | |
Width | 8.500" (215.90mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Inkjet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,43000 € | 145,43 € |
| Unit Price without VAT: | 145,43000 € |
|---|---|
| Unit Price with VAT: | 175,97030 € |

