
152315 | |
|---|---|
DigiKey Part Number | 2267-152315-ND |
Manufacturer | |
Manufacturer Product Number | 152315 |
Description | B498 STY A BK/ORG 120/208V 25PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Equipment | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | 120/208 Volts | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 9.000" (228.60mm) | |
Width | 2.250" (57.15mm) 2 1/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive, Reusable | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant | |
Ratings | ANSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,10000 € | 98,10 € |
| Unit Price without VAT: | 98,10000 € |
|---|---|
| Unit Price with VAT: | 118,70100 € |

