
44401 | |
|---|---|
DigiKey Part Number | 2267-44401-ND |
Manufacturer | |
Manufacturer Product Number | 44401 |
Description | BLANK STAINLESS, 1-1/2" SQUARE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stainless Steel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Silver | |
For Use With/Related Products | - | |
Material | Stainless Steel | |
Label Type | - | |
Label Size | 1.50" L x 1.50" W (38.1mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,93000 € | 55,93 € |
| Unit Price without VAT: | 55,93000 € |
|---|---|
| Unit Price with VAT: | 67,67530 € |

