


5910-2 | |
|---|---|
DigiKey Part Number | 2267-5910-2-ND |
Manufacturer | |
Manufacturer Product Number | 5910-2 |
Description | B997 BRADYLITE N&L BLK/REFL ORG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Facility | |
Application Specifics | Notice | |
Arrangement | - | |
Legend (Text) | No Text | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Glow | |
Color - Legend | Green | |
Length | 6.000" (152.40mm) | |
Width | 6.000" (152.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,48000 € | 28,48 € |
| Unit Price without VAT: | 28,48000 € |
|---|---|
| Unit Price with VAT: | 34,46080 € |

