
B33-70-473 | |
|---|---|
DigiKey Part Number | 2267-B33-70-473-ND |
Manufacturer | |
Manufacturer Product Number | B33-70-473 |
Description | B33-70-473, WHT, 0.25 IN X 0.25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, B30-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,13000 € | 141,13 € |
| Unit Price without VAT: | 141,13000 € |
|---|---|
| Unit Price with VAT: | 170,76730 € |

