Similar




MC-1000-427 | |
|---|---|
DigiKey Part Number | 2267-MC-1000-427-ND |
Manufacturer | |
Manufacturer Product Number | MC-1000-427 |
Description | LABEL 1" W X 25' L CLR/WH |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 25.0' L (25.4mm x 7.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 25.0' L (25.4mm x 7.6m) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |


