


LAT-34-747-1 | |
|---|---|
DigiKey Part Number | 2267-LAT-34-747-1-ND |
Manufacturer | |
Manufacturer Product Number | LAT-34-747-1 |
Description | LABEL 1.437" X 3" 1=56 SHEETS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 1.437" (36.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Laser Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,46000 € | 401,46 € |
| Unit Price without VAT: | 401,46000 € |
|---|---|
| Unit Price with VAT: | 485,76660 € |

