



M6-094-1-345-WT | |
|---|---|
DigiKey Part Number | 2267-M6-094-1-345-WT-ND |
Manufacturer | |
Manufacturer Product Number | M6-094-1-345-WT |
Description | SLEEVE 0.094DIA WT 1" RL/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.03" ~ 0.08" (0.8mm ~ 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.09" Dia (25.4mm x 2.4mm); Cable O.D. 0.03" ~ 0.08" (0.8mm ~ 2.0mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,75000 € | 212,75 € |
| Unit Price without VAT: | 212,75000 € |
|---|---|
| Unit Price with VAT: | 257,42750 € |

