



M6-17-417 | |
|---|---|
DigiKey Part Number | 2267-M6-17-417-ND |
Manufacturer | |
Manufacturer Product Number | M6-17-417 |
Description | LABEL 1 X 0.5 LAM VINYL 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,43000 € | 67,43 € |
| Unit Price without VAT: | 67,43000 € |
|---|---|
| Unit Price with VAT: | 81,59030 € |

