
SLHW-100-PK | |
|---|---|
DigiKey Part Number | 2267-SLHW-100-PK-ND |
Manufacturer | |
Manufacturer Product Number | SLHW-100-PK |
Description | SLHW-100-PK,B292,WHT&TRAN,UNPRIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 1.00" W x 0.38" L (25.4mm x 9.5mm) White Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 1.00" W x 0.38" L (25.4mm x 9.5mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,03000 € | 80,03 € |
| Unit Price without VAT: | 80,03000 € |
|---|---|
| Unit Price with VAT: | 96,83630 € |

