



THT-22-423-2 | |
|---|---|
DigiKey Part Number | 2267-THT-22-423-2-ND |
Manufacturer | |
Manufacturer Product Number | THT-22-423-2 |
Description | LABEL, 0.75 IN H X 1.25 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4900, R6000, R6200 | |
Applications | General | |
Color - Background | White | |
Length | 1.250" (31.75mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,55000 € | 500,55 € |
| Unit Price without VAT: | 500,55000 € |
|---|---|
| Unit Price with VAT: | 605,66550 € |

