MFR Recommended

Category | Current - Output (Max) 1.4A |
Manufacturer Bridgelux | Power (Watts) 30 W |
Series | Features OTP, OVP, SCP |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
Part Status Obsolete | Efficiency 83% |
Type Constant Current | Termination Style Screw Terminal |
Topology AC DC Converter | Size / Dimension 5.12" L x 3.03" W x 1.18" H (130.0mm x 77.0mm x 30.0mm) |
Number of Outputs 2 | Approval Agency CCC, CE, cULus, ENEC, FCC |
Voltage - Input (Min) 120VAC | Standard Number 60950-1 |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 14 ~ 43V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXDR-30BT-U214P-01-A | Bridgelux | 98 | 976-BXDR-30BT-U214P-01-A-ND | 28,95000 € | MFR Recommended |


