
BXFN-35G-21H-18C-00-0-0 | |
|---|---|
DigiKey Part Number | 976-BXFN-35G-21H-18C-00-0-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXFN-35G-21H-18C-00-0-0 |
Description | LED F90 WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Warm 3500K 6-Step MacAdam Ellipse 18V 50mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 6-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 125lm (Typ) | |
Flux @ 25°C, Current - Test | 140lm (Typ) | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 88.5 | |
Current - Max | 65mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 11.1°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 000 | 0,02792 € | 4 746,40 € |
| Unit Price without VAT: | 0,02792 € |
|---|---|
| Unit Price with VAT: | 0,03378 € |

