LED Lighting F90 White, Cool 6500K 6-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXFN-65G-21L-3C4-00-0-0

DigiKey Part Number
976-BXFN-65G-21L-3C4-00-0-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BXFN-65G-21L-3C4-00-0-0
Description
LED F90 COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting F90 White, Cool 6500K 6-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K 6-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
32lm (Typ)
Flux @ 25°C, Current - Test
35lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
200 lm/W
CRI (Color Rendering Index)
88
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
170 0000,02876 €4 889,20 €
Unit Price without VAT:0,02876 €
Unit Price with VAT:0,03480 €