
BXRE-27G08F0-E-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-27G08F0-E-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G08F0-E-83 |
Description | LED COB V8 F90 ARR WHT SQ 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 F90 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1800lm | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 38V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
Current - Max | 360mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 8.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,62183 € | 973,10 € |
| Unit Price without VAT: | 1,62183 € |
|---|---|
| Unit Price with VAT: | 1,96241 € |

