Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 6-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-W70L-020E

DigiKey Part Number
ACPL-W70L-020E-ND
Manufacturer
Manufacturer Product Number
ACPL-W70L-020E
Description
OPTOISOLTR 5KV PUSH PULL 6-SSO
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 6-SSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Rise / Fall Time (Typ)
3.5ns, 3.5ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable