Image for ACPM-7311-BLK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPM-7311-BLK

DigiKey Part Number
ACPM-7311-BLK-ND
Manufacturer
Manufacturer Product Number
ACPM-7311-BLK
Description
IC AMP W-CDMA 824-849MHZ 10SMD
Customer Reference
Detailed Description
RF Amplifier IC W-CDMA 824MHz ~ 849MHz 10-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
824MHz ~ 849MHz
P1dB
-
Gain
27dB
Noise Figure
-
RF Type
W-CDMA
Voltage - Supply
3.2V ~ 4.2V
Current - Supply
430mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module, No Lead
Supplier Device Package
10-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable