Image for BCM59121B0KMLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM59121B0KMLG

DigiKey Part Number
516-3861-ND
Manufacturer
Manufacturer Product Number
BCM59121B0KMLG
Description
IC POE CNTRL 8 CHANNEL 56QFN
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Controller (PSE)
Number of Channels
8
Power - Max
30 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
44V ~ 57V
Current - Supply
500mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,54000 €22,54 €
1019,67300 €196,73 €
2518,68040 €467,01 €
10017,31820 €1 731,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,54000 €
Unit Price with VAT:27,27340 €