
BCM82792BKFSBG | |
|---|---|
DigiKey Part Number | 516-BCM82792BKFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM82792BKFSBG |
Description | DUAL PORT 100G GEARBOX FOR CR4/S |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 75,15789 € | 44 192,84 € |
| Unit Price without VAT: | 75,15789 € |
|---|---|
| Unit Price with VAT: | 90,94105 € |

