Direct

HCPL-2612#500 | |
|---|---|
DigiKey Part Number | HCPL-2612#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-2612#500 |
Description | OPTOISO 3.75KV RECEIVER 8DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Line Receiver | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 3.5kV/µs | |
Input Type | AC, DC | |
Current - Output / Channel | 50mA | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 2.3 V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UR |


