HCPL-4534#500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 3 268
Unit Price: 5,12000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4534#500

DigiKey Part Number
HCPL-4534#500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-4534#500
Description
OPTOISO 3.75KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,51110 €4 511,10 €
Manufacturers Standard Package
Unit Price without VAT:4,51110 €
Unit Price with VAT:5,45843 €