
HLCP-A100 | |
|---|---|
DigiKey Part Number | 516-1242-5-ND |
Manufacturer | |
Manufacturer Product Number | HLCP-A100 |
Description | LED LT BAR 8.89X3.81MM SGL RED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 1.8V 15mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, SIP | |
Current | 15mA | |
Millicandela Rating | 7.5mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 40 | 1,36650 € | 54,66 € |
| 120 | 1,22175 € | 146,61 € |
| 520 | 1,07877 € | 560,96 € |
| 1 000 | 1,02939 € | 1 029,39 € |
| 2 000 | 0,98487 € | 1 969,74 € |
| 5 000 | 0,93636 € | 4 681,80 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |

