
HSMY-C191 | |
|---|---|
DigiKey Part Number | 516-2856-2-ND - Tape & Reel (TR) 516-2856-1-ND - Cut Tape (CT) 516-2856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C191 |
Description | LED YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,12560 € | 12,56 € |
| 500 | 0,10160 € | 50,80 € |
| 1 000 | 0,09369 € | 93,69 € |
| 2 000 | 0,08695 € | 173,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08121 € | 324,84 € |
| 8 000 | 0,07634 € | 610,72 € |
| 12 000 | 0,07383 € | 885,96 € |
| 20 000 | 0,07101 € | 1 420,20 € |
| 28 000 | 0,06932 € | 1 940,96 € |
| 40 000 | 0,06768 € | 2 707,20 € |
| 100 000 | 0,06406 € | 6 406,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |









