
TX299K-F113Z | |
|---|---|
DigiKey Part Number | TX299K-F113Z-ND |
Manufacturer | |
Manufacturer Product Number | TX299K-F113Z |
Description | FP TOSA -5-85 C,LC RECEPTACLE IS |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 1310nm 10Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 1310nm | |
Data Rate | 10Gbps | |
Voltage - Supply | - | |
Applications | General Purpose | |
Base Product Number |

