


HP-3648 | |
|---|---|
DigiKey Part Number | 377-1648-ND |
Manufacturer | |
Manufacturer Product Number | HP-3648 |
Description | IR PANEL FOR HP SERIES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, End 1.189" L x 0.811" W (30.20mm x 20.60mm) Infra-Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | HP Series | |
Size / Dimension | 1.189" L x 0.811" W (30.20mm x 20.60mm) | |
Color | Infra-Red | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |


