
PTQ-11041-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11041-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11041-C |
Description | FIBERGLASS BOX WITH STAINLESS ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Light Gray, Clear Cover/Door Cover Included 10.570" L x 6.300" W (268.48mm x 160.02mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.570" L x 6.300" W (268.48mm x 160.02mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 66.6in² (430cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,55000 € | 38,55 € |
| 4 | 32,14250 € | 128,57 € |
| 15 | 28,91600 € | 433,74 € |
| 25 | 25,73240 € | 643,31 € |
| 35 | 25,28000 € | 884,80 € |
| Unit Price without VAT: | 38,55000 € |
|---|---|
| Unit Price with VAT: | 46,64550 € |

