



BZM27/Z0000/53C | |
|---|---|
DigiKey Part Number | BZM27/Z0000/53C-ND |
Manufacturer | |
Manufacturer Product Number | BZM27/Z0000/53C |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 45.90mm x 21.30mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 8,45700 € | 84,57 € |
| 25 | 7,92720 € | 198,18 € |
| 50 | 7,54880 € | 377,44 € |
| 100 | 7,18860 € | 718,86 € |
| 250 | 6,73872 € | 1 684,68 € |
| 500 | 6,41740 € | 3 208,70 € |
| 1 000 | 6,11150 € | 6 111,50 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 12,03950 € |

