Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5503ALBR2-G74

DigiKey Part Number
C5503ALBR2-G74-ND
Manufacturer
Manufacturer Product Number
C5503ALBR2-G74
Description
SWITCH ROCKER SPST 16A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
Neon, Red
Part Status
Active
Illumination Voltage (Nominal)
125 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Features
Protective Cover
Switch Function
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,82060 €782,06 €
Unit Price without VAT:7,82060 €
Unit Price with VAT:9,46293 €