



CJ-F-20 | |
|---|---|
DigiKey Part Number | 4526-CJ-F-20-ND |
Manufacturer | |
Manufacturer Product Number | CJ-F-20 |
Description | J-CLIP 2-PACK, RED & BLACK, FEMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7.9" (200.00mm) Standard Hook To Socket, Round Test Lead 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Grabber, Hook to Socket | |
1st Connector | Standard Hook | |
2nd Connector | Socket, Round | |
Cable Length | 7.9" (200.00mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,67490 € |




