
MMFR6518B18R0V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR6518B18R0V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR6518B18R0V9 |
Description | 18 OHMS 0.1% 1W 5PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.720" L (6.50mm x 18.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,02400 € | 30,24 € |
| 25 | 2,80080 € | 70,02 € |
| 50 | 2,67140 € | 133,57 € |
| 100 | 2,56830 € | 256,83 € |
| 300 | 2,44633 € | 733,90 € |
| 500 | 2,40298 € | 1 201,49 € |
| 1 000 | 2,35464 € | 2 354,64 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,84000 € |

