
MMFR6518B330RV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR6518B330RV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR6518B330RV9 |
Description | 330 OHMS 0.1% 1W 5PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.720" L (6.50mm x 18.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,19100 € | 31,91 € |
| 25 | 2,95520 € | 73,88 € |
| 50 | 2,81880 € | 140,94 € |
| 100 | 2,71010 € | 271,01 € |
| 300 | 2,58137 € | 774,41 € |
| 500 | 2,53562 € | 1 267,81 € |
| 1 000 | 2,48462 € | 2 484,62 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,10620 € |

