Image for ZMAG00150L04LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMAG00150L04LC

DigiKey Part Number
108-ZMAG00150L04LC-ND
Manufacturer
Manufacturer Product Number
ZMAG00150L04LC
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
60 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
8.000gf
Operating Position
0.311" (7.90mm)
Pretravel
0.118" (3.0mm)
Differential Travel
-
Overtravel
0.024" (0.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,27740 €638,70 €
Unit Price without VAT:1,27740 €
Unit Price with VAT:1,54565 €