



CM-100258ARMBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100258ARMBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100258ARMBSTK |
Description | 7FT CAT.6A Patch Cable Armored A |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded/Snagless | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,86000 € | 21,86 € |
| 10 | 19,67300 € | 196,73 € |
| 25 | 18,58040 € | 464,51 € |
| 99 | 17,48737 € | 1 731,25 € |
| Unit Price without VAT: | 21,86000 € |
|---|---|
| Unit Price with VAT: | 26,45060 € |






