
CHV0805N1K0180JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N1K0180JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N1K0180JCT-ND - Cut Tape (CT) 4713-CHV0805N1K0180JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N1K0180JCT |
Description | HVCAP0805 COG 18PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09820 € | 49,10 € |
| 1 000 | 0,09024 € | 90,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08044 € | 241,32 € |
| 6 000 | 0,07564 € | 453,84 € |
| 9 000 | 0,07324 € | 659,16 € |
| 15 000 | 0,07058 € | 1 058,70 € |
| 21 000 | 0,06902 € | 1 449,42 € |
| 30 000 | 0,06752 € | 2 025,60 € |
| 36 000 | 0,06681 € | 2 405,16 € |
| 72 000 | 0,06443 € | 4 638,96 € |
| 75 000 | 0,06430 € | 4 822,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

