100 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N500101GCT

DigiKey Part Number
4713-CHV1206N500101GCTTR-ND - Tape & Reel (TR)
4713-CHV1206N500101GCT-ND - Cut Tape (CT)
4713-CHV1206N500101GCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N500101GCT
Description
HVCAP1206 COG 100PF 2% 500V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52700 €5,27 €
500,40940 €20,47 €
1000,37320 €37,32 €
5000,31198 €155,99 €
1 0000,29308 €293,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26470 €1 058,80 €
8 0000,25415 €2 033,20 €
12 0000,24886 €2 986,32 €
20 0000,24300 €4 860,00 €
28 0000,23958 €6 708,24 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €