
CHV1210N1K0102KCT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K0102KCTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0102KCT-ND - Cut Tape (CT) 4713-CHV1210N1K0102KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0102KCT |
Description | HVCAP1210 COG 1000PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,47580 € | 23,79 € |
| 100 | 0,43510 € | 43,51 € |
| 500 | 0,36634 € | 183,17 € |
| 1 000 | 0,34507 € | 345,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31879 € | 956,37 € |
| 6 000 | 0,30593 € | 1 835,58 € |
| 9 000 | 0,29948 € | 2 695,32 € |
| 15 000 | 0,29234 € | 4 385,10 € |
| 21 000 | 0,28816 € | 6 051,36 € |
| 30 000 | 0,28414 € | 8 524,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

