
CHV1210N2K0331JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N2K0331JCTTR-ND - Tape & Reel (TR) 4713-CHV1210N2K0331JCT-ND - Cut Tape (CT) 4713-CHV1210N2K0331JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N2K0331JCT |
Description | HVCAP1210 COG 330PF 5% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,71700 € | 35,85 € |
| 100 | 0,66130 € | 66,13 € |
| 500 | 0,56694 € | 283,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53775 € | 537,75 € |
| 2 000 | 0,51374 € | 1 027,48 € |
| 3 000 | 0,50170 € | 1 505,10 € |
| 5 000 | 0,48836 € | 2 441,80 € |
| 7 000 | 0,48056 € | 3 363,92 € |
| 10 000 | 0,47306 € | 4 730,60 € |
| 12 000 | 0,46950 € | 5 634,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

