
FB060303T-250Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-250Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-250Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-250Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-250Y-S |
Description | FERRITE BEAD 25 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06840 € | 6,84 € |
| 250 | 0,05868 € | 14,67 € |
| 500 | 0,05196 € | 25,98 € |
| 1 000 | 0,04575 € | 45,75 € |
| 5 000 | 0,03950 € | 197,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03227 € | 484,05 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

