
FBU201209T-260Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-260Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-260Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-260Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-260Y-S |
Description | FERRITE BEAD 26 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04120 € | 1,03 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03310 € | 3,31 € |
| 250 | 0,02856 € | 7,14 € |
| 500 | 0,02546 € | 12,73 € |
| 1 000 | 0,02256 € | 22,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01739 € | 69,56 € |
| 8 000 | 0,01508 € | 120,64 € |
| 12 000 | 0,01379 € | 165,48 € |
| 20 000 | 0,01377 € | 275,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

