
GMC02X5R104K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R104K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R104K10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R104K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R104K10NT |
Description | CAP0201 X5R .1UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00820 € | 0,41 € |
| 100 | 0,00700 € | 0,70 € |
| 500 | 0,00478 € | 2,39 € |
| 1 000 | 0,00411 € | 4,11 € |
| 2 500 | 0,00342 € | 8,55 € |
| 5 000 | 0,00300 € | 15,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00249 € | 37,35 € |
| 30 000 | 0,00224 € | 67,20 € |
| 45 000 | 0,00212 € | 95,40 € |
| 75 000 | 0,00198 € | 148,50 € |
| 105 000 | 0,00190 € | 199,50 € |
| 150 000 | 0,00182 € | 273,00 € |
| 180 000 | 0,00178 € | 320,40 € |
| 360 000 | 0,00166 € | 597,60 € |
| 375 000 | 0,00165 € | 618,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

