33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG330J25NT

DigiKey Part Number
4713-GMC04CG330J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG330J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG330J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG330J25NT
Description
CAP0402 COG 33PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159 760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01400 €0,14 €
500,00920 €0,46 €
1000,00770 €0,77 €
5000,00536 €2,68 €
1 0000,00462 €4,62 €
2 5000,00385 €9,62 €
5 0000,00339 €16,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00301 €30,10 €
20 0000,00270 €54,00 €
30 0000,00255 €76,50 €
50 0000,00238 €119,00 €
70 0000,00228 €159,60 €
100 0000,00218 €218,00 €
120 0000,00214 €256,80 €
240 0000,00198 €475,20 €
250 0000,00198 €495,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €