39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG390G50NT

DigiKey Part Number
4713-GMC04CG390G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG390G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG390G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG390G50NT
Description
CAP0402 COG 39PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02580 €1,29 €
1000,02220 €2,22 €
5000,01610 €8,05 €
1 0000,01422 €14,22 €
2 5000,01225 €30,62 €
5 0000,01106 €55,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01009 €100,90 €
20 0000,00929 €185,80 €
30 0000,00889 €266,70 €
50 0000,00845 €422,50 €
70 0000,00819 €573,30 €
100 0000,00794 €794,00 €
120 0000,00782 €938,40 €
240 0000,00743 €1 783,20 €
250 0000,00740 €1 850,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €