
GMC04CG5R6J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG5R6J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG5R6J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG5R6J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG5R6J50NT |
Description | CAP0402 COG 5.6PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,11860 € | 11,86 € |
| 500 | 0,09376 € | 46,88 € |
| 1 000 | 0,08608 € | 86,08 € |
| 2 500 | 0,07799 € | 194,98 € |
| 5 000 | 0,07312 € | 365,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06911 € | 691,10 € |
| 20 000 | 0,06581 € | 1 316,20 € |
| 30 000 | 0,06416 € | 1 924,80 € |
| 50 000 | 0,06232 € | 3 116,00 € |
| 70 000 | 0,06125 € | 4 287,50 € |
| 100 000 | 0,06022 € | 6 022,00 € |
| 120 000 | 0,05973 € | 7 167,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

