
GMC04X5R334K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R334K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R334K25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R334K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R334K25NT |
Description | CAP0402 X5R .33UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02880 € | 2,88 € |
| 500 | 0,02116 € | 10,58 € |
| 1 000 | 0,01881 € | 18,81 € |
| 2 500 | 0,01634 € | 40,85 € |
| 5 000 | 0,01485 € | 74,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01363 € | 136,30 € |
| 20 000 | 0,01263 € | 252,60 € |
| 30 000 | 0,01212 € | 363,60 € |
| 50 000 | 0,01157 € | 578,50 € |
| 70 000 | 0,01124 € | 786,80 € |
| 100 000 | 0,01093 € | 1 093,00 € |
| 120 000 | 0,01078 € | 1 293,60 € |
| 240 000 | 0,01028 € | 2 467,20 € |
| 250 000 | 0,01025 € | 2 562,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

