200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG201J100NT

DigiKey Part Number
4713-GMC10CG201J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG201J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG201J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG201J100NT
Description
CAP0603 COG 200PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05680 €2,84 €
1000,04960 €4,96 €
5000,03742 €18,71 €
1 0000,03369 €33,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02811 €112,44 €
8 0000,02604 €208,32 €
12 0000,02500 €300,00 €
20 0000,02385 €477,00 €
28 0000,02318 €649,04 €
40 0000,02253 €901,20 €
48 0000,02223 €1 067,04 €
96 0000,02120 €2 035,20 €
100 0000,02114 €2 114,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €