
GMC21X5R475M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475M10NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475M10NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475M10NT |
Description | CAP0805 X5R 4.7UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03700 € | 3,70 € |
| 500 | 0,02756 € | 13,78 € |
| 1 000 | 0,02464 € | 24,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,02225 € | 44,50 € |
| 4 000 | 0,02028 € | 81,12 € |
| 6 000 | 0,01930 € | 115,80 € |
| 10 000 | 0,01821 € | 182,10 € |
| 14 000 | 0,01757 € | 245,98 € |
| 20 000 | 0,01696 € | 339,20 € |
| 24 000 | 0,01667 € | 400,08 € |
| 48 000 | 0,01570 € | 753,60 € |
| 50 000 | 0,01564 € | 782,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

