
GMC21X7R221K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R221K200NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R221K200NTCT-ND - Cut Tape (CT) 4713-GMC21X7R221K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R221K200NT |
Description | CAP0805 X7R 220PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03160 € | 3,16 € |
| 500 | 0,02334 € | 11,67 € |
| 1 000 | 0,02079 € | 20,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01699 € | 67,96 € |
| 8 000 | 0,01557 € | 124,56 € |
| 12 000 | 0,01487 € | 178,44 € |
| 20 000 | 0,01409 € | 281,80 € |
| 28 000 | 0,01363 € | 381,64 € |
| 40 000 | 0,01319 € | 527,60 € |
| 48 000 | 0,01298 € | 623,04 € |
| 96 000 | 0,01228 € | 1 178,88 € |
| 100 000 | 0,01225 € | 1 225,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

